There are no models available for this part yet.
Overview of M3786/4-3028 by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL6030-281MEC | Coilcraft Inc | General Purpose Inductor, | |
XPL7030-281MLC | Coilcraft Inc | General Purpose Inductor, 0.28uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
XPL7030-281MLB | Coilcraft Inc | General Purpose Inductor, 0.28uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for M3786/4-3028 by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49M1359
|
Newark | Rotary Switch, 30 Deg, # Of Decks: 02, Poles/Deck: 1, Positions/Pole: 07, Contact Type: Non-Shorting, Termination: Solder Lug, Military Rated |Grayhill M3786/4-3028 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$124.1600 / $134.6100 | Buy Now | |
DISTI #
2266-M3786/4-3028-ND
|
DigiKey | 44H30-02-1-07N Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$88.5700 | Buy Now | |
DISTI #
M3786/4-3028
|
Avnet Americas | Switch Rotary Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: M3786/4-3028) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$51.4474 / $80.7868 | Buy Now | |
DISTI #
706-M3786/4-3028
|
Mouser Electronics | Rotary Switches 44H30-02-1-07N RoHS: Compliant | 0 |
|
$85.3700 | Order Now | |
Future Electronics | 44 Series Military DP 7 Position Panel Mount Solder Lug Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$76.6900 / $80.5300 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$135.3000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
9 Partner Stock |
|
$74.0800 / $97.4600 | Buy Now | ||
DISTI #
M378643028-GRA
|
TME | Switch: rotary Min Qty: 1 | 9 |
|
$90.8784 / $104.7527 | Buy Now | |
DISTI #
000000000000393466
|
Sager | Rotary Switches 44H30-02-1-07N Min Qty: 10 | 0 |
|
$66.0600 / $88.2300 | Buy Now | |
DISTI #
C1S306100073396
|
Chip1Stop | Switch Rotary SP7T 7 Flatted Shaft Solder Lug 1A 115VAC 115VDC RoHS: Compliant | 9 |
|
$94.7000 / $104.0000 | Buy Now |