Part Details for M3786/4-0436 by Grayhill Inc
Overview of M3786/4-0436 by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N0436N-ZK-E1-AY | Renesas Electronics Corporation | Power MOSFETs with Support for High-efficiency Drive and Low Heat Design | |
61082-043622LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 40 Positions. | |
77311-804-36LF | Amphenol Communications Solutions | BERGSTIK |
Price & Stock for M3786/4-0436
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M3786/4-0436
|
Avnet Americas | 42M36-08-1-10N-C -07-1-10N - Bulk (Alt: M3786/4-0436) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$198.5600 / $206.7400 | Buy Now |
DISTI #
000000000001019777
|
Sager | Rotary Switches 42M36-08-1-10N-C -07-1-10N | 0 |
|
Buy Now |
Part Details for M3786/4-0436
M3786/4-0436 CAD Models
M3786/4-0436 Part Data Attributes
|
M3786/4-0436
Grayhill Inc
Buy Now
|
Compare Parts:
M3786/4-0436
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |