Part Details for M3786/4-0093 by Grayhill Inc
Overview of M3786/4-0093 by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for M3786/4-0093
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M3786/4-0093
|
Avnet Americas | Switch Rotary Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: M3786/4-0093) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$114.6300 / $119.3500 | Buy Now |
DISTI #
000000000000776587
|
Sager | Rotary Switches Rotary Switch, Military, 44M30-05-1-06N | 0 |
|
Buy Now |
Part Details for M3786/4-0093
M3786/4-0093 CAD Models
M3786/4-0093 Part Data Attributes
|
M3786/4-0093
Grayhill Inc
Buy Now
|
Compare Parts:
M3786/4-0093
Grayhill Inc
Rotary Switch, 6 Positions, SP6T, Latched, 1.25A, 28VDC, Solder Terminal, Panel Mount-threaded,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Body Height | 26.04 mm | |
Body Length or Diameter | 33.17 mm | |
Contact (AC) Max Rating R Load | 2A@115VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 1.25 A | |
Contact (DC) Max Rating R Load | 1.25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Indexing Angle | 30 deg | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 6 | |
Number of Switch Sections | 5 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP6T | |
Switch Type | ROTARY SWITCH | |
Termination Type | SOLDER |