There are no models available for this part yet.
Overview of M3786/4-0089L by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59132-H34-10-089LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 20 Positions, 2.00mm (0.079in) Pitch | |
51730-089LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 40S 4P Right Angle Header. | |
51750-089LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 7P 24S 7P Vertical Receptacle. |
Price & Stock for M3786/4-0089L by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37AC4303
|
Newark | 44Mg30-05-1-02N |Grayhill M3786/4-0089L RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$250.7300 / $335.7700 | Buy Now | |
DISTI #
M3786/4-0089L
|
Avnet Americas | ROTARY SWITCH - Bulk (Alt: M3786/4-0089L) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$135.3468 / $212.5465 | Buy Now | |
DISTI #
706-M3786/4-0089L
|
Mouser Electronics | Rotary Switches 44MG30-05-1-02N RoHS: Compliant | 0 |
|
$205.5700 / $220.5600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$198.1000 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$251.5400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$172.9000 / $321.9000 | Buy Now | ||
DISTI #
000000000005622543
|
Sager | Rotary Switches 44MG30-05-1-02N Min Qty: 10 | 0 |
|
$212.2400 / $221.7500 | Buy Now |