Part Details for M3770ZD240 by IXYS Corporation
Overview of M3770ZD240 by IXYS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3770ZD240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-M3770ZD240
|
Mouser Electronics | Rectifiers | 0 |
|
$648.8000 / $668.9300 | Order Now |
Part Details for M3770ZD240
M3770ZD240 CAD Models
M3770ZD240 Part Data Attributes
|
M3770ZD240
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
M3770ZD240
IXYS Corporation
Rectifier Diode, 1 Phase, 1 Element, 3775A, 2400V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-CEDB-N2 | |
Non-rep Pk Forward Current-Max | 48400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3775 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 2400 V | |
Reverse Recovery Time-Max | 7 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for M3770ZD240
This table gives cross-reference parts and alternative options found for M3770ZD240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3770ZD240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM24CXC974 | DIODE 3775 A, 2400 V, SILICON, RECTIFIER DIODE, Rectifier Diode | IXYS UK Westcode | M3770ZD240 vs SM24CXC974 |
M3770ZC240 | DIODE 3775 A, 2400 V, SILICON, RECTIFIER DIODE, Rectifier Diode | IXYS UK Westcode | M3770ZD240 vs M3770ZC240 |