Part Details for M37702M2AXXXFP by Mitsubishi Electric
Results Overview of M37702M2AXXXFP by Mitsubishi Electric
- Distributor Offerings: (0 listings)
 - Number of FFF Equivalents: (1 replacement)
 - Tariff Estimator: (Available) NEW
 - Number of Functional Equivalents: (2 options)
 - CAD Models: (Request Part)
 - Part Data Attributes: (Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M37702M2AXXXFP Information
                            M37702M2AXXXFP by Mitsubishi Electric is a Microcontroller.
                            Microcontrollers are under the broader part category of Microcontrollers and Processors.
                        
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: M37702M2AXXXFP by Mitsubishi Electric
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M37702M2AXXXFP
M37702M2AXXXFP Part Data Attributes
| 
                                     | 
                                
                                     
                                        
                                        M37702M2AXXXFP
                                        Mitsubishi Electric
                                     
                                    Buy Now
                                    
                                         Datasheet
                                    
                                 | 
                                
                                
                                     
                                        
                                        Compare Parts:
                                     
                                    
                                            M37702M2AXXXFP
                                            Mitsubishi Electric
                                            Microcontroller, 16-Bit, MROM, MELPS7700 CPU, 15MHz, CMOS, PQFP80, 14 X 20 MM, 0.80 MM PITCH, PLASTIC, QFP-80
                                         
                                        
                                        Select a part to compare:  | 
                            
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
| Part Package Code | QFP | |
| Package Description | QFP, QFP80,.55X.8,32 | |
| Pin Count | 80 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.31.00.01 | |
| Has ADC | YES | |
| Additional Feature | 2V DATA RETENTION | |
| Address Bus Width | 24 | |
| Bit Size | 16 | |
| Boundary Scan | NO | |
| CPU Family | MELPS7700 | |
| Clock Frequency-Max | 15 MHz | |
| DAC Channels | NO | |
| DMA Channels | NO | |
| External Data Bus Width | 16 | |
| Format | FIXED POINT | |
| Integrated Cache | NO | |
| JESD-30 Code | R-PQFP-G80 | |
| JESD-609 Code | e0 | |
| Length | 20 mm | |
| Low Power Mode | YES | |
| Number of DMA Channels | ||
| Number of External Interrupts | 3 | |
| Number of I/O Lines | 68 | |
| Number of Serial I/Os | 2 | |
| Number of Terminals | 80 | |
| Number of Timers | 8 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -20 °C | |
| PWM Channels | YES | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | QFP | |
| Package Equivalence Code | QFP80,.55X.8,32 | |
| Package Shape | RECTANGULAR | |
| Package Style | FLATPACK | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 512 | |
| RAM (words) | 512 | |
| ROM (words) | 16384 | |
| ROM Programmability | MROM | |
| Seated Height-Max | 3.05 mm | |
| Speed | 15 MHz | |
| Supply Current-Max | 24 mA | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | OTHER | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.8 mm | |
| Terminal Position | QUAD | |
| Width | 14 mm | |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER | 
Alternate Parts for M37702M2AXXXFP
This table gives cross-reference parts and alternative options found for M37702M2AXXXFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M37702M2AXXXFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare | 
|---|---|---|---|---|
| M37702M2AXXXFP | Renesas Electronics Corporation | Check for Price | 16-BIT, MROM, 16MHz, MICROCONTROLLER, PQFP80, QFP-80 | M37702M2AXXXFP vs M37702M2AXXXFP |