Microcontrollers and Processors
M37702E4AFS
Mitsubishi Electric
Description: Microcontroller, 16-Bit, UVPROM, MELPS7700 CPU, 16MHz, CMOS, CQCC80, WINDOWED, GLASS SEALED, CERAMIC, QFN-80

Overview of M37702E4AFS by Mitsubishi Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M37702E4AFS by Mitsubishi Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M37702E4AFS by Mitsubishi Electric

M37702E4AFS
Mitsubishi Electric
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
Part Package Code
QFN
Package Description
WINDOWED, GLASS SEALED, CERAMIC, QFN-80
Pin Count
80
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
2V DATA RETENTION
Address Bus Width
24
Bit Size
16
Boundary Scan
NO
CPU Family
MELPS7700
Clock Frequency-Max
16.13 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
16
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-CQCC-N80
JESD-609 Code
e0
Length
21 mm
Low Power Mode
YES
Number of DMA Channels
Number of External Interrupts
3
Number of I/O Lines
68
Number of Serial I/Os
2
Number of Terminals
80
Number of Timers
8
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
PWM Channels
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
WQCCN
Package Equivalence Code
LCC80,.55X.8,32
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, WINDOW
Qualification Status
Not Qualified
RAM (bytes)
2048
RAM (words)
1024
ROM (words)
32768
ROM Programmability
UVPROM
Seated Height-Max
3.32 mm
Speed
16 MHz
Supply Current-Max
24 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
15.6 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. M37702E4AFS
    Mitsubishi Electric
    Microcontroller, 16-Bit, UVPROM, MELPS7700 CPU, 16MHz, CMOS, CQCC80, WINDOWED, GLASS SEALED, CERAMIC, QFN-80
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M37702E4AFS by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M37702E4AFS by Mitsubishi Electric

Select Manufacturer
Which Manufacturer of M37702E4AFS would you like to use for your alert(s)?
  • Please alert me when M37702E4AFS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M37702E4AFS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M37702E4AFS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M37702E4AFS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M37702E4AFS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M37702E4AFS by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: