Microcontrollers and Processors
M37540E8SP
Description: Microcontroller, 8-Bit, OTPROM, MELPS740 CPU, 4MHz, CMOS, PDIP32, 0.400 INCH, PLASTIC, SDIP-32

Overview of M37540E8SP by Mitsubishi Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for M37540E8SP by Mitsubishi Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M37540E8SP by Mitsubishi Electric

M37540E8SP
Mitsubishi Electric
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
Part Package Code
DIP
Package Description
SDIP, SDIP32,.4
Pin Count
32
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
OPERATES AT 2.2V MIN SUPPLY @ 1MHZ
Address Bus Width
Bit Size
8
CPU Family
MELPS740
Clock Frequency-Max
8 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDIP-T32
JESD-609 Code
e0
Length
28 mm
Number of I/O Lines
25
Number of Terminals
32
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
SDIP
Package Equivalence Code
SDIP32,.4
Package Shape
RECTANGULAR
Package Style
IN-LINE, SHRINK PITCH
Qualification Status
Not Qualified
RAM (bytes)
768
ROM (words)
32768
ROM Programmability
OTPROM
Seated Height-Max
5.08 mm
Speed
4 MHz
Supply Current-Max
10 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.778 mm
Terminal Position
DUAL
Width
10.16 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. M37540E8SP
    Mitsubishi Electric
    Microcontroller, 8-Bit, OTPROM, MELPS740 CPU, 4MHz, CMOS, PDIP32, 0.400 INCH, PLASTIC, SDIP-32
    VS

Related Parts for M37540E8SP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M37540E8SP by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M37540E8SP by Mitsubishi Electric

Select Manufacturer
Which Manufacturer of M37540E8SP would you like to use for your alert(s)?
  • Please alert me when M37540E8SP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M37540E8SP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M37540E8SP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M37540E8SP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M37540E8SP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M37540E8SP by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: