Part Details for M37512FCHP by Renesas Electronics Corporation
Overview of M37512FCHP by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M37512FCHP
M37512FCHP CAD Models
M37512FCHP Part Data Attributes
|
M37512FCHP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M37512FCHP
Renesas Electronics Corporation
8-BIT, FLASH, 4MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, 0.50 MM PITCH, PLASTIC, LQFP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP48,.35SQ,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | MELPS740 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of I/O Lines | 36 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1536 | |
ROM (words) | 53248 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 4 MHz | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 2.55 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |