Part Details for M37207M8-XXXSP by Renesas Electronics Corporation
Overview of M37207M8-XXXSP by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38503M2A-XXXSP#U1 | Renesas Electronics Corporation | 8-bit Microcontrollers with 16-32KB Flash, 0.5-1KB RAM (Non Promotion), SDIP, /Tube | |
M38504M6A-XXXSP#U1 | Renesas Electronics Corporation | 8-bit Microcontrollers with 16-32KB Flash, 0.5-1KB RAM (Non Promotion), SDIP, /Tube | |
M38507M8A-XXXSP#U1 | Renesas Electronics Corporation | 8-bit Microcontrollers with 16-32KB Flash, 0.5-1KB RAM (Non Promotion), SDIP, /Tube |
Part Details for M37207M8-XXXSP
M37207M8-XXXSP CAD Models
M37207M8-XXXSP Part Data Attributes
|
M37207M8-XXXSP
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
M37207M8-XXXSP
Renesas Electronics Corporation
8-BIT, MROM, 8.1MHz, MICROCONTROLLER, PDIP64, 0.750 INCH, 1.78 MM PITCH, PLASTIC, SDIP-64
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DIP | |
Package Description | 0.750 INCH, 1.78 MM PITCH, PLASTIC, SDIP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 8.1 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T64 | |
Length | 56.4 mm | |
Number of I/O Lines | 54 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
ROM (words) | 32768 | |
ROM Programmability | MROM | |
Seated Height-Max | 5.08 mm | |
Speed | 8.1 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 19.05 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |