Part Details for M37103M4-XXXSP by Mitsubishi Electric
Overview of M37103M4-XXXSP by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for M37103M4-XXXSP
M37103M4-XXXSP CAD Models
M37103M4-XXXSP Part Data Attributes:
|
M37103M4-XXXSP
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M37103M4-XXXSP
Mitsubishi Electric
Microcontroller, 8-Bit, MROM, MELPS740 CPU, 4MHz, CMOS, PDIP64, PLASTIC, DIP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | MELPS740 | |
Clock Frequency-Max | 4.4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T64 | |
JESD-609 Code | e0 | |
Length | 56.4 mm | |
Number of I/O Lines | 46 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP64,.75 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 192 | |
ROM (words) | 8192 | |
ROM Programmability | MROM | |
Seated Height-Max | 5.5 mm | |
Speed | 4 MHz | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 19.05 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for M37103M4-XXXSP
This table gives cross-reference parts and alternative options found for M37103M4-XXXSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M37103M4-XXXSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M37100M8-XXXSP | Microcontroller, 8-Bit, MROM, MELPS740 CPU, 4MHz, CMOS, PDIP64, PLASTIC, DIP-64 | Mitsubishi Electric | M37103M4-XXXSP vs M37100M8-XXXSP |