Part Details for M36W432BG85ZA1T by STMicroelectronics
Results Overview of M36W432BG85ZA1T by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M36W432BG85ZA1T Information
M36W432BG85ZA1T by STMicroelectronics is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: M36W432BG85ZA1T by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M36W432BG85ZA1T
M36W432BG85ZA1T Part Data Attributes
|
|
M36W432BG85ZA1T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M36W432BG85ZA1T
STMicroelectronics
SPECIALTY MEMORY CIRCUIT, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | 12 X 8 Mm, 0.80 Mm Pitch, Lfbga-66 | |
| Pin Count | 66 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.71 | |
| Access Time-Max | 85 Ns | |
| Additional Feature | Static Ram Organised As 256k X 16 | |
| JESD-30 Code | R-PBGA-B66 | |
| JESD-609 Code | e0 | |
| Length | 12 Mm | |
| Memory Density | 33554432 Bit | |
| Memory IC Type | Memory Circuit | |
| Memory Width | 16 | |
| Mixed Memory Type | Flash+Sram | |
| Number of Functions | 1 | |
| Number of Terminals | 66 | |
| Number of Words | 2097152 Words | |
| Number of Words Code | 2000000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 2mx16 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFBGA | |
| Package Equivalence Code | BGA66,8X12,32 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Low Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.4 Mm | |
| Standby Current-Max | 0.00001 A | |
| Supply Current-Max | 0.02 Ma | |
| Supply Voltage-Max (Vsup) | 3.3 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Width | 8 Mm |
Alternate Parts for M36W432BG85ZA1T
This table gives cross-reference parts and alternative options found for M36W432BG85ZA1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M36W432BG85ZA1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M36W432BG85ZA6 | STMicroelectronics | Check for Price | SPECIALTY MEMORY CIRCUIT, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 | M36W432BG85ZA1T vs M36W432BG85ZA6 |