Part Details for M36W108B120ZM5T by STMicroelectronics
Overview of M36W108B120ZM5T by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for M36W108B120ZM5T
M36W108B120ZM5T CAD Models
M36W108B120ZM5T Part Data Attributes
|
M36W108B120ZM5T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M36W108B120ZM5T
STMicroelectronics
SPECIALTY MEMORY CIRCUIT, PBGA48, 1 MM PITCH, LBGA-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Additional Feature | ALSO CONTAINS 128K X 8 SRAM | |
JESD-30 Code | R-PBGA-B48 | |
Length | 11.8 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.35 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 9.8 mm |
Alternate Parts for M36W108B120ZM5T
This table gives cross-reference parts and alternative options found for M36W108B120ZM5T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M36W108B120ZM5T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M36W108B120ZM5 | Memory Circuit, 1MX8, CMOS, PBGA48, 1 MM PITCH, LBGA-48 | Numonyx Memory Solutions | M36W108B120ZM5T vs M36W108B120ZM5 |
M36W108B120ZM5 | SPECIALTY MEMORY CIRCUIT, PBGA48, 1 MM PITCH, LBGA-48 | STMicroelectronics | M36W108B120ZM5T vs M36W108B120ZM5 |
M36W108B120ZM1 | SPECIALTY MEMORY CIRCUIT, PBGA48, 1 MM PITCH, LBGA-48 | STMicroelectronics | M36W108B120ZM5T vs M36W108B120ZM1 |
M36W108B120ZM6 | Memory Circuit, 1MX8, CMOS, PBGA48, 1 MM PITCH, LBGA-48 | Numonyx Memory Solutions | M36W108B120ZM5T vs M36W108B120ZM6 |
M36W108B120ZM1T | Memory Circuit, 1MX8, CMOS, PBGA48, 1 MM PITCH, LBGA-48 | Numonyx Memory Solutions | M36W108B120ZM5T vs M36W108B120ZM1T |
M36W108B120ZM6T | Memory Circuit, 1MX8, CMOS, PBGA48, 1 MM PITCH, LBGA-48 | Numonyx Memory Solutions | M36W108B120ZM5T vs M36W108B120ZM6T |
M36W108B120ZM6T | SPECIALTY MEMORY CIRCUIT, PBGA48, 1 MM PITCH, LBGA-48 | STMicroelectronics | M36W108B120ZM5T vs M36W108B120ZM6T |
M36W108B120ZM1 | Memory Circuit, 1MX8, CMOS, PBGA48, 1 MM PITCH, LBGA-48 | Numonyx Memory Solutions | M36W108B120ZM5T vs M36W108B120ZM1 |
M36W108B120ZM6 | SPECIALTY MEMORY CIRCUIT, PBGA48, 1 MM PITCH, LBGA-48 | STMicroelectronics | M36W108B120ZM5T vs M36W108B120ZM6 |