Part Details for M36W108AT120ZN5T by STMicroelectronics
Results Overview of M36W108AT120ZN5T by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M36W108AT120ZN5T Information
M36W108AT120ZN5T by STMicroelectronics is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M36W108AT120ZN5T
M36W108AT120ZN5T CAD Models
M36W108AT120ZN5T Part Data Attributes
|
M36W108AT120ZN5T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M36W108AT120ZN5T
STMicroelectronics
SPECIALTY MEMORY CIRCUIT, PBGA48, LGA-48
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | LGA | |
Package Description | LGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 120 ns | |
Additional Feature | ALSO CONTAINS 128K X 8 SRAM | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 11.8 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Mixed Memory Type | FLASH+SRAM | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VLGA | |
Package Equivalence Code | LGA48,6X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BUTT | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 9.8 mm |
Alternate Parts for M36W108AT120ZN5T
This table gives cross-reference parts and alternative options found for M36W108AT120ZN5T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M36W108AT120ZN5T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M36W108AT120ZN1 | STMicroelectronics | Check for Price | SPECIALTY MEMORY CIRCUIT, PBGA48, LGA-48 | M36W108AT120ZN5T vs M36W108AT120ZN1 |
M36W108AT120ZN6T | Numonyx Memory Solutions | Check for Price | Memory Circuit, 1MX8, CMOS, PBGA48, LGA-48 | M36W108AT120ZN5T vs M36W108AT120ZN6T |
M36W108AT120ZN6 | Numonyx Memory Solutions | Check for Price | Memory Circuit, 1MX8, CMOS, PBGA48, LGA-48 | M36W108AT120ZN5T vs M36W108AT120ZN6 |
M36W108AT120ZN1 | Numonyx Memory Solutions | Check for Price | Memory Circuit, 1MX8, CMOS, PBGA48, LGA-48 | M36W108AT120ZN5T vs M36W108AT120ZN1 |