M35C405M060BZSL
Vishay Intertechnologies
Description: Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 4uF, Surface Mount, 8331, CHIP

Overview of M35C405M060BZSL by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Transportation and Logistics Automotive

Price & Stock for M35C405M060BZSL by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 87AJ1924
Newark M35C405M060Bzsl |Vishay M35C405M060BZSL RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # M35C405M060BZSL
Avnet Americas Cap Tant Wet 4uF 60V 20% (21.2 X 8 X 7.5mm) SMD Bulk - Bulk (Alt: M35C405M060BZSL) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk 0
  • 25 $62.9988
  • 30 $62.1052
  • 60 $60.7648
  • 130 $59.4244
  • 250 $58.0840
  • 1,300 $57.1904
  • 2,500 $55.8500
$55.8500 / $62.9988 Buy Now

CAD Models for M35C405M060BZSL by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M35C405M060BZSL by Vishay Intertechnologies

M35C405M060BZSL
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 8331
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
4 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (WET)
ESR
4650 mΩ
Height
7.5 mm
JESD-609 Code
e0
Leakage Current
0.001 mA
Length
21.2 mm
Manufacturer Series
M35
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
60 V
Ripple Current
525 mA
Series
M35
Size Code
8331
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Width
8 mm
Want to compare parts?
  1. M35C405M060BZSL
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 4uF, Surface Mount, 8331, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M35C405M060BZSL by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M35C405M060BZSL by Vishay Intertechnologies

  • Please alert me when M35C405M060BZSL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M35C405M060BZSL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M35C405M060BZSL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M35C405M060BZSL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M35C405M060BZSL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M35C405M060BZSL by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: