M35C206K010AZSS
Vishay Intertechnologies
Description: Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 20uF, Surface Mount, 8331, CHIP, ROHS COMPLIANT

Overview of M35C206K010AZSS by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Transportation and Logistics Automotive

Price & Stock for M35C206K010AZSS by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 87AJ1832
Newark M35C206K010Azss |Vishay M35C206K010AZSS RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # M35C206K010AZSS
Avnet Americas Cap Tant Wet 20uF 10V 10% (21.2 X 8 X 7.5mm) SMD Bulk - Bulk (Alt: M35C206K010AZSS) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk 0
  • 25 $57.5139
  • 30 $56.6981
  • 60 $55.4744
  • 130 $54.2507
  • 250 $53.0270
  • 1,300 $52.2112
  • 2,500 $50.9875
$50.9875 / $57.5139 Buy Now

CAD Models for M35C206K010AZSS by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M35C206K010AZSS by Vishay Intertechnologies

M35C206K010AZSS
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 8331
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
RIPPLE CURRENT IS MEASURED AT 40KHZ
Capacitance
20 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (WET)
ESR
4000 mΩ
Height
7.5 mm
JESD-609 Code
e3
Leakage Current
0.001 mA
Length
21.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
820 mA
Size Code
8331
Surface Mount
YES
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Width
8 mm
Want to compare parts?
  1. M35C206K010AZSS
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 20uF, Surface Mount, 8331, CHIP, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M35C206K010AZSS by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M35C206K010AZSS by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of M35C206K010AZSS would you like to use for your alert(s)?
  • Please alert me when M35C206K010AZSS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M35C206K010AZSS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M35C206K010AZSS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M35C206K010AZSS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M35C206K010AZSS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M35C206K010AZSS by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: