Part Details for M3535N1UVS8U12-395NM by Silverlight Ltd
Overview of M3535N1UVS8U12-395NM by Silverlight Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3535N1UVS8U12-395NM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1500mW 700mA 4V 390nm400nm SMD3535 Ultraviolet LEDs (UVLED) ROHS | 686 |
|
$0.3600 / $0.6660 | Buy Now |