Part Details for M3500C-1324 by Micronetics
Overview of M3500C-1324 by Micronetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for M3500C-1324
M3500C-1324 CAD Models
M3500C-1324 Part Data Attributes
|
M3500C-1324
Micronetics
Buy Now
Datasheet
|
Compare Parts:
M3500C-1324
Micronetics
Voltage Controlled Oscillator, 1350MHz Min, 2400MHz Max,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICRONETICS INC | |
Reach Compliance Code | unknown | |
Operating Frequency-Max | 2400 MHz | |
Operating Frequency-Min | 1350 MHz | |
Operating Frequency-Nom | 2400 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 12 V |