-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 Kbit I<sup>2</sup>C bus / SMBus Serial EEPROM, SPD for DRAM Modules (DDR4)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M34E04-FMC9TG by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-14914-1-ND
|
DigiKey | IC EEPROM 4KBIT I2C 1MHZ 8UFDFPN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4926 In Stock |
|
$0.1981 / $0.2800 | Buy Now |
DISTI #
M34E04-FMC9TG
|
Avnet Americas | EEPROM Serial-I2C 4K-bit 512 x 8 1.8/2.5/3.3V 8-Pin UFDFPN T/R - Tape and Reel (Alt: M34E04-FMC9TG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1578 / $0.1685 | Buy Now |
DISTI #
511-M34E04-FMC9TG
|
Mouser Electronics | EEPROM 4 Kbit I2C bus / SMBus Serial EEPROM, SPD for DRAM Modules (DDR4) RoHS: Compliant | 3390 |
|
$0.2030 / $0.3300 | Buy Now |
DISTI #
V72:2272_06553662
|
Arrow Electronics | EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V 8-Pin UFDFPN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2220 Container: Cut Strips | Americas - 10180 |
|
$0.2706 / $0.3074 | Buy Now |
|
STMicroelectronics | 4 Kbit I2C bus / SMBus Serial EEPROM, SPD for DRAM Modules (DDR4) RoHS: Compliant Min Qty: 1 | 3390 |
|
$0.2400 / $0.3200 | Buy Now |
|
Future Electronics | M34E04 Series 4 Kb (512 x 8) 1.7 - 3.6 V Surface Mount SPD EEPROM - MLP-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel |
20000 Reel |
|
$0.0943 / $0.0997 | Buy Now |
|
Future Electronics | M34E04 Series 4 Kb (512 x 8) 1.7 - 3.6 V Surface Mount SPD EEPROM - MLP-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel |
0 Reel |
|
$0.0943 / $0.0997 | Buy Now |
DISTI #
62169136
|
Verical | EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V 8-Pin UFDFPN EP T/R RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2220 | Americas - 10180 |
|
$0.2706 / $0.3028 | Buy Now |
|
Quest Components | EEPROM, 512X8, SERIAL, CMOS, PDSO8 | 52 |
|
$0.3750 / $0.4500 | Buy Now |
DISTI #
M34E04-FMC9TG
|
IBS Electronics | 4 KBIT I2C BUS / SMBUS SERIAL EEPROM SPD FOR DRAM MODULES (DDR4) Min Qty: 5000 Package Multiple: 1 | 0 |
|
$0.1221 / $0.1290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M34E04-FMC9TG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M34E04-FMC9TG
STMicroelectronics
4 Kbit I<sup>2</sup>C bus / SMBus Serial EEPROM, SPD for DRAM Modules (DDR4)
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | UFDFP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
The recommended operating voltage range for the M34E04-FMC9TG is 1.65V to 3.6V.
The M34E04-FMC9TG has an internal POR and BOR circuitry that resets the device during power-on and brown-out conditions. No external components are required, but the user should ensure that the power supply is stable and within the recommended operating range.
The M34E04-FMC9TG can operate up to a maximum clock frequency of 32 MHz.
The M34E04-FMC9TG can use an external clock source or an internal oscillator. The clock source can be selected using the CLK_SRC fuse bits in the option bytes.
The embedded Flash memory in the M34E04-FMC9TG is used to store the program code and data. It is a non-volatile memory that retains its content even when the power is turned off.