Part Details for M34C156K100BZSS by Vishay Intertechnologies
Overview of M34C156K100BZSS by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for M34C156K100BZSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M34C156K100BZSS
|
Avnet Americas | Cap Tant Wet 15uF 100V 10% (21.2 X 8 X 7.5mm) SMD 3.5 Ohm 85?C Bulk - Bulk (Alt: M34C156K100BZSS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 1 |
|
RFQ | |
DISTI #
74-M34C156K100BZSS
|
Mouser Electronics | Tantalum Capacitors - Wet 15uF 100volts 10% C Case RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
M34C156K100BZSS
|
TTI | Tantalum Capacitors - Wet 15uF 100volts 10% C Case Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 1 In Stock |
|
$65.2000 | Buy Now |
Part Details for M34C156K100BZSS
M34C156K100BZSS CAD Models
M34C156K100BZSS Part Data Attributes
|
M34C156K100BZSS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M34C156K100BZSS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 8331, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 8331 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
ESR | 3500 mΩ | |
Height | 7.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 21.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1050 mA | |
Size Code | 8331 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 8 mm |