-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39X0159
|
Newark | Test Jack, 5A, 1.5Kv, Th, Black, For Use With:2Mm Dia Test Plugs, Current Rating:5A, Mounting Hole Dia:1.7Mm, Operating Voltage:1.5Kv, Insulator Colour:Black, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Harwin M3498-98 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 166 |
|
$1.8700 / $3.2300 | Buy Now |
DISTI #
952-2559-ND
|
DigiKey | CONN TIP JACK SOLDER BLACK Min Qty: 1 Lead time: 15 Weeks Container: Tube |
3700 In Stock |
|
$1.8721 / $3.4700 | Buy Now |
DISTI #
855-M3498-98
|
Mouser Electronics | Test Plugs & Test Jacks 2.00MM TEST JACK BLACK, Au PLATING RoHS: Compliant | 6748 |
|
$1.8700 / $3.4600 | Buy Now |
DISTI #
M3498-98
|
TTI | Test Plugs & Test Jacks 2.00MM TEST JACK BLACK, Au PLATING RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.8200 / $2.4000 | Buy Now |
DISTI #
M3498-98
|
Avnet Abacus | Horizontal Test Receptacle for �2mm probe, to mate with a �2.03mm probe or plug, with 2.8mm PC Tail, black (Alt: M3498-98) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | Abacus - 1050 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M3498-98
Harwin
Buy Now
Datasheet
|
Compare Parts:
M3498-98
Harwin
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT APPLICABLE | |
JESD-609 Code | e4 |