-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X9944
|
Newark | Smt Horizontal Test Receptacle For Rohs Compliant: Yes |Harwin M3497-98R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1400 / $2.7400 | Buy Now |
DISTI #
M3497-98R-ND
|
DigiKey | CONN TIP JACK SOLDER BLACK Min Qty: 5000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1927 | Buy Now |
DISTI #
855-M3497-98R
|
Mouser Electronics | Test Plugs & Test Jacks Horizontal Test Rcpt 2mm,SMT,Female,Blac RoHS: Compliant | 0 |
|
$2.1900 | Order Now |
DISTI #
M3497-98R
|
TTI | Test Plugs & Test Jacks Horizontal Test Rcpt 2mm,SMT,Female,Blac RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M3497-98R
Harwin
Buy Now
Datasheet
|
Compare Parts:
M3497-98R
Harwin
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Harwin | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD | |
Contact Material | PHOSPHOR BRONZE |