Microcontrollers and Processors
M34554EDFP
Description: Microcontroller, 4-Bit, OTPROM, 4500 CPU, 6MHz, CMOS, PQFP64, 14 X 14 MM, 0.80 MM PITCH, PLASTIC, QFP-64

Overview of M34554EDFP by Mitsubishi Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
M34554EDFP#U0 Renesas Electronics Corporation 4-bit Microcontrollers with 64 Pins, 2MHz Max Frequency (Non Promotion), QFP, /Tape & Reel

CAD Models for M34554EDFP by Mitsubishi Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M34554EDFP by Mitsubishi Electric

M34554EDFP
Mitsubishi Electric
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
Part Package Code
QFP
Package Description
QFP, QFP64,.66SQ,32
Pin Count
64
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
NO
Additional Feature
OPERATES AT 2.5V MIN SUPPLY @ 2.2 MHZ
Address Bus Width
Bit Size
4
CPU Family
4500
Clock Frequency-Max
6 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e0
Length
14 mm
Number of I/O Lines
27
Number of Terminals
64
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP64,.66SQ,32
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
RAM (bytes)
256
ROM (words)
16384
ROM Programmability
OTPROM
Seated Height-Max
3.05 mm
Speed
6 MHz
Supply Current-Max
5.6 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. M34554EDFP
    Mitsubishi Electric
    Microcontroller, 4-Bit, OTPROM, 4500 CPU, 6MHz, CMOS, PQFP64, 14 X 14 MM, 0.80 MM PITCH, PLASTIC, QFP-64
    VS

Related Parts for M34554EDFP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M34554EDFP by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M34554EDFP by Mitsubishi Electric

Select Manufacturer
Which Manufacturer of M34554EDFP would you like to use for your alert(s)?
  • Please alert me when M34554EDFP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M34554EDFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M34554EDFP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M34554EDFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M34554EDFP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M34554EDFP by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: