Part Details for M34524MC-XXXFP by Renesas Electronics Corporation
Overview of M34524MC-XXXFP by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M34524MC-XXXFP#U0 | Renesas Electronics Corporation | 4-bit Microcontrollers with 64 Pins, 2MHz Max Frequency (Non Promotion), QFP, /Tape & Reel | |
M34524MC-XXXFP#W4 | Renesas Electronics Corporation | 4-bit Microcontrollers with 64 Pins, 2MHz Max Frequency (Non Promotion), QFP, /Tape & Reel | |
HD6433061XXXFP | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion), , / |
Part Details for M34524MC-XXXFP
M34524MC-XXXFP CAD Models
M34524MC-XXXFP Part Data Attributes
|
M34524MC-XXXFP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M34524MC-XXXFP
Renesas Electronics Corporation
4-BIT, MROM, 6MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, 0.80 MM PITCH, PLASTIC, QFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP64,.66SQ,32 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 4 | |
CPU Family | 4500 | |
Clock Frequency-Max | 6 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e2 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 31 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.66SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 12288 | |
ROM Programmability | MROM | |
Seated Height-Max | 3.05 mm | |
Speed | 6 MHz | |
Supply Current-Max | 5.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN COPPER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |