Part Details for M3426 SL002 by Alpha Wire
Overview of M3426 SL002 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3426 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R5706
|
Newark | Ae C&c /500 Ft |Alpha Wire M3426 SL002 RoHS: Not Compliant Min Qty: 10 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,487.4300 | Buy Now |
DISTI #
M3426SL002-ND
|
DigiKey | MULTI-PAIR 16COND 24AWG Min Qty: 5000 Lead time: 20 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.6991 | Buy Now |
DISTI #
602-M3426-500-09
|
Mouser Electronics | Multi-Conductor Cables 24 AWG 8 Pair communication cables, Foil/Braid, 500 ft - Slate RoHS: Compliant | 0 |
|
$1,349.3700 | Order Now |