Part Details for M3410-B by RAF Electronic Hardware
Overview of M3410-B by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM3410XMFX/NOPB | Texas Instruments | 525kHz/1.6MHz, Constant Current Boost and SEPIC LED Driver with Internal Compensation 5-SOT-23 -40 to 125 | |
LM3410YMY/NOPB | Texas Instruments | 525kHz/1.6MHz, Constant Current Boost and SEPIC LED Driver with Internal Compensation 8-MSOP-PowerPAD -40 to 125 | |
LM3410YSDE/NOPB | Texas Instruments | 525kHz/1.6MHz, Constant Current Boost and SEPIC LED Driver with Internal Compensation 6-WSON -40 to 125 |
Price & Stock for M3410-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M3410-B
|
Mouser Electronics | Screws & Fasteners 10mm HD X 17.46mm X M5 RoHS: Compliant | 0 |
|
$6.2300 / $8.4600 | Order Now |