Part Details for M3406-B by RAF Electronic Hardware
Results Overview of M3406-B by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M3406-B Information
M3406-B by RAF Electronic Hardware is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M3406-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M3406-B-ND
|
DigiKey | METRIC SHOULDER SCREWPLAIN BRASS Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
761-M3406-B
|
Mouser Electronics | Screws & Fasteners 10mm HD X 11.11mm X M5 RoHS: Compliant | 0 |
|
$5.4000 / $7.3300 | Order Now |
Part Details for M3406-B
M3406-B CAD Models
M3406-B Part Data Attributes
|
M3406-B
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M3406-B
RAF Electronic Hardware
Select a part to compare: |
Samacsys Manufacturer | RAF Electronic Hardware |