Part Details for M33849 BK001 by Alpha Wire
Overview of M33849 BK001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-001 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-001 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] |
Price & Stock for M33849 BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R5590
|
Newark | Ae Tray Cable /1000 Ft |Alpha Wire M33849 BK001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,399.1100 | Buy Now |
DISTI #
3937-M33849BK001-ND
|
DigiKey | CABLE 5COND 14AWG BLACK SHLD Min Qty: 1 Lead time: 8 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$4,898.3800 | Buy Now |
DISTI #
M33849BK001-ND
|
DigiKey | CABLE 5COND 14AWG BLACK SHLD Min Qty: 1 Lead time: 8 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.1767 | Buy Now |
DISTI #
602-M33849BK001
|
Mouser Electronics | Multi-Conductor Cables 14 AWG 5 Conductor Foil 600V PVC/Nylon, PVC 1000 ft Spool - Black RoHS: Compliant | 0 |
|
$2,191.4500 | Order Now |
DISTI #
73597797
|
RS | Multi-Conductor Tray Cable, 14Awg/5C BC, 600V, Foil Shield, PVC/Nylon Black | Alpha Wire M33849 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,694.1100 / $3,183.9400 | RFQ |