There are no models available for this part yet.
Overview of M33830 BK199 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M33830 BK199 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89R5561
|
Newark | Ae Tray Cable /Bulk Ft |Alpha Wire M33830 BK199 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.2800 | Buy Now | |
DISTI #
3937-M33830BK199-ND
|
DigiKey | CABLE 5COND 16AWG BLK SHLD 3000' Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$4.8700 | Buy Now | |
DISTI #
M33830BK199-ND
|
DigiKey | CABLE 5COND 16AWG BLK SHLD 3000' Min Qty: 1 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.2441 | Buy Now | |
DISTI #
602-M33830BK199
|
Mouser Electronics | Multi-Conductor Cables 16 AWG 5 Conductor Foil 600V PVC/Nylon, PVC Per Foot - Black RoHS: Compliant | 0 |
|
Order Now |