Part Details for M33805-BK002 by Alpha Wire
Overview of M33805-BK002 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-002 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-002 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 0W Power Consumption [Copper+Optical Ready] |
Price & Stock for M33805-BK002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Black - 152.4m (500ft)/Spool RoHS: Compliant | 8 Factory Stock |
|
$797.0200 / $833.9900 | Buy Now |
|
Master Electronics | Black - 152.4m (500ft)/Spool RoHS: Compliant | 8 Factory Stock |
|
$797.0200 / $833.9900 | Buy Now |