There are no models available for this part yet.
Overview of M33510 SL002 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M33510 SL002 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89R5458
|
Newark | Ae C&c /500 Ft |Alpha Wire M33510 SL002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,222.0400 / $1,400.4400 | Buy Now | |
DISTI #
M33510SL002-ND
|
DigiKey | CABLE 10COND 18AWG SLATE Min Qty: 500 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.2175 | Buy Now | |
DISTI #
3937-M33510SL002-ND
|
DigiKey | CABLE 10COND 18AWG SLATE Min Qty: 500 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
602-M33510-500-09
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 10 Conductor communication cables, Unshielded, 500 ft - Slate RoHS: Compliant | 0 |
|
$1,171.9000 / $1,226.7800 | Order Now | |
DISTI #
73597746
|
RS | Communication & Control Cable, 18Awg/10C TC, Unshielded, AWM 2509, PVC Slate | Alpha Wire M33510 SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,239.0500 | RFQ |