Part Details for M33510 SL001 by Alpha Wire
Overview of M33510 SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M33510 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R5457
|
Newark | Ae C&c /1000 Ft |Alpha Wire M33510 SL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,043.6800 / $2,342.0200 | Buy Now |
DISTI #
M33510SL001-ND
|
DigiKey | CABLE 10COND 18AWG SLATE Min Qty: 1000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.8542 | Buy Now |
DISTI #
3937-M33510SL001-ND
|
DigiKey | CABLE 10COND 18AWG SLATE Min Qty: 1000 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
602-M33510SL001
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 10 Conductor communication cables, Unshielded, 1000 ft - Slate RoHS: Compliant | 0 |
|
$1,996.3700 | Order Now |
DISTI #
73597745
|
RS | Communication & Control Cable, 18Awg/10C TC, Unshielded, AWM 2509, PVC Slate | Alpha Wire M33510 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,028.7500 | RFQ |