Part Details for M3351-S by RAF Electronic Hardware
Overview of M3351-S by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM3351BZCEA60 | Texas Instruments | Sitara Processor: Arm Cortex-A8, 1Gb Ethernet, Display 298-NFBGA -40 to 105 | |
AM3351BZCE30 | Texas Instruments | Sitara Processor: Arm Cortex-A8, 1Gb Ethernet, Display 298-NFBGA 0 to 90 | |
AM3351BZCEA30 | Texas Instruments | Sitara Processor: Arm Cortex-A8, 1Gb Ethernet, Display 298-NFBGA -40 to 105 |
Price & Stock for M3351-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M3351-S
|
Mouser Electronics | Screws & Fasteners 13mm HD X 9.52mm X M6 RoHS: Compliant | 0 |
|
$5.8400 / $7.9300 | Order Now |