Part Details for M33505 SL002 by Alpha Wire
Overview of M33505 SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M33505 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R5443
|
Newark | Ae C&c/500 Ft |Alpha Wire M33505 SL002 Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$717.9800 / $822.8000 | Buy Now |
DISTI #
M33505SL002-ND
|
DigiKey | CABLE 5COND 18AWG SLATE Min Qty: 1000 Lead time: 17 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.3372 | Buy Now |
DISTI #
602-M33505-500-09
|
Mouser Electronics | Multi-Conductor Cables 18 AWG PVC 500 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$755.2100 | Order Now |
DISTI #
73597736
|
RS | Communication & Control Cable, 18Awg/5C TC, Unshielded, AWM 2509, PVC Slate | Alpha Wire M33505 SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$806.2600 / $952.8500 | RFQ |