Part Details for M33502-SL005 by Alpha Wire
Overview of M33502-SL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M33502-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable Polyvinyl Chloride 2 Conductors 18AWG 5.28mm 300VAC - Slate - 30.48m (100ft)/Spool RoHS: Compliant |
11 In Stock 29 Factory Stock |
|
$40.7200 / $50.8800 | Buy Now |
DISTI #
66292649
|
Verical | Multi-Conductor Cable Polyvinyl Chloride 2Conductors 18AWG 5.28mm 300VAC Slate Polyvinyl Chloride 30.48m Spool Min Qty: 1 Package Multiple: 1 Date Code: 2244 | Americas - 10 |
|
$54.0150 / $66.1440 | Buy Now |
|
Master Electronics | Multi-Conductor Cable Polyvinyl Chloride 2 Conductors 18AWG 5.28mm 300VAC - Slate - 30.48m (100ft)/Spool RoHS: Compliant |
11 In Stock 29 Factory Stock |
|
$40.7200 / $50.8800 | Buy Now |