There are no models available for this part yet.
Overview of M33412 SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M33412 SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89R5422
|
Newark | Ae C&c /100 Ft |Alpha Wire M33412 SL005 RoHS: Not Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$248.2400 / $270.1400 | Buy Now | |
DISTI #
M33412SL005-ND
|
DigiKey | CABLE 12COND 20AWG SLATE 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
9 In Stock |
|
$226.8760 / $283.7100 | Buy Now | |
DISTI #
602-M33412-100-09
|
Mouser Electronics | Multi-Conductor Cables 20 AWG 12 Conductor communication cables, Unshielded, 100 ft - Slate RoHS: Compliant | 0 |
|
$219.6800 | Order Now | |
DISTI #
73597723
|
RS | Communication & Control Cable, 20Awg/12C TC, Unshielded, AWM 2509, PVC Slate | Alpha Wire M33412 SL005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$280.8000 / $331.8600 | RFQ |
CAD Models for M33412 SL005 by Alpha Wire
Part Data Attributes for M33412 SL005 by Alpha Wire
M33412 SL005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
M33412 SL005Alpha WireVS
-