Part Details for M3333-SS by RAF Electronic Hardware
Overview of M3333-SS by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M3-333 | Coilcraft Inc | Variable Inductor, 25uH Min, 41uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
SiT8920AM-33-33N-50.000000 | SiTime | 1 to 110 MHz, Wide Temperature Oscillator (-55 to +125°C) | |
SiT8920BM-33-33N-16.000000 | SiTime | 1 to 110 MHz, Wide Temperature Oscillator (-55 to +125°C) |
Price & Stock for M3333-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M3333-SS
|
Mouser Electronics | Screws & Fasteners 10mm HD X 6.35mm X M5 RoHS: Compliant | 0 |
|
$4.6200 / $6.2700 | Order Now |