There are no models available for this part yet.
Overview of M3299-1233 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD4012-331NLB | Coilcraft Inc | General Purpose Inductor, 0.33uH, 30%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
LPO4812-332MLB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT | |
LPS4012-332NLB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 30%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for M3299-1233 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03H8586
|
Newark | Handle, Aluminum, Black, M4 X 0.7, Fixing Centers:3", Handle Material:Aluminum, Thread Size - Metric:M4 X 0.7, Thread Size - Imperial:-, Product Range:M Series Rohs Compliant: Yes |Hammond M3299-1233 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$9.1500 | Buy Now | |
DISTI #
HM1324-ND
|
DigiKey | HARDWARE- HANDLE Min Qty: 1 Lead time: 4 Weeks Container: Bag |
291 In Stock |
|
$8.3240 / $8.5100 | Buy Now | |
DISTI #
546-M3299-1233
|
Mouser Electronics | Enclosures, Boxes, & Cases Square Black Handle Aluminum 3.4x1.6" RoHS: Compliant | 11 |
|
$8.3200 | Buy Now | |
DISTI #
70321612
|
RS | hardware- handle | Hammond Manufacturing M3299-1233 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.7100 | RFQ | |
Onlinecomponents.com | hardware- handle RoHS: Compliant |
50 In Stock 60 Factory Stock |
|
$7.8500 / $8.3200 | Buy Now | ||
DISTI #
83640980
|
Verical | Square And Oval Metal Handle, Aluminum, Black Matte Anodized, 87.5mm Product Length, 7.8mm Product Depth, 40mm Product Height RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1406 | Americas - 50 |
|
$10.3870 / $10.8160 | Buy Now | |
Powell Electronics | SQ.ALUM BLACK HANDLE 3.4"x1.6" Min Qty: 1 | 40 |
|
$8.7600 / $10.2500 | Buy Now | ||
Master Electronics | hardware- handle RoHS: Compliant |
50 In Stock 60 Factory Stock |
|
$7.8500 / $8.3200 | Buy Now |
CAD Models for M3299-1233 by Hammond Manufacturing
Part Data Attributes for M3299-1233 by Hammond Manufacturing
M3299-1233
Hammond Manufacturing
|
|
---|---|
Samacsys Manufacturer
|
Hammond Manufacturing
|
Want to compare parts?
-
M3299-1233Hammond ManufacturingVS
-