Part Details for M3299-1231 by Hammond Manufacturing
Overview of M3299-1231 by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3299-1231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H4776
|
Newark | Handle, Rectangle, Clear, Aluminum, Fixing Centers:75.5Mm, Handle Material:Aluminum, Thread Size - Metric:M4, Thread Size - Imperial:-, Product Range:M Series Rohs Compliant: Yes |Hammond M3299-1231 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$11.3200 / $14.0000 | Buy Now |
DISTI #
HM1310-ND
|
DigiKey | HANDLE ALUMINUM MTG CTR 2.953" Min Qty: 1 Lead time: 4 Weeks Container: Bag |
57 In Stock |
|
$10.5315 / $14.2500 | Buy Now |
DISTI #
546-M3299-1231
|
Mouser Electronics | Enclosures, Boxes, & Cases Square Aluminum Handle, 3.4x1.6 RoHS: Compliant | 0 |
|
$10.5300 / $13.4500 | Order Now |
DISTI #
70321611
|
RS | HANDLE ALUMINUM MATTE 3.0X1.6" | Hammond Manufacturing M3299-1231 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.1100 / $14.2500 | RFQ |
|
Onlinecomponents.com | hardware- handle RoHS: Compliant | 59 Factory Stock |
|
$10.0500 / $52.2700 | Buy Now |
|
Master Electronics | hardware- handle RoHS: Compliant | 59 Factory Stock |
|
$10.0500 / $52.2700 | Buy Now |
Part Details for M3299-1231
M3299-1231 CAD Models
M3299-1231 Part Data Attributes:
|
M3299-1231
Hammond Manufacturing
Buy Now
|
Compare Parts:
M3299-1231
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |