Part Details for M3271 by Heyco
Overview of M3271 by Heyco
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M3-271 | Coilcraft Inc | Variable Inductor, 0.23uH Min, 0.311uH Max, Ferrite-Core, Shielded, 3030, DIP-5 |
Price & Stock for M3271
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-M3271
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips FLEX LTCG LL M20 GRAY W/M9135 RoHS: Compliant | 0 |
|
$1.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4800 / $2.1600 | Buy Now |
DISTI #
HEYM3271
|
DB Roberts | FLEX LTCG LL M20 GRAY WM9135 | 0 |
|
RFQ |