Part Details for M325P-00000E-025BG by TE Connectivity
Overview of M325P-00000E-025BG by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106123-500000ELF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 5ACP PF, Vertical, Receptacle. | |
10106121-500000ELF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 5ACP PF, Vertical, Header. |
Price & Stock for M325P-00000E-025BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AH8754
|
Newark | Pressure Sensor, Gauge, 25Bar, Analogue, Operating Pressure Max:25Bar, Sensor Output Type:Analogue, Pressure Measurement Type:Gauge, Voltage Rating:30V, Port Style:1/4" - 19 Bspt, Supply Current:-, Product Range:M3200 Series Rohs Compliant: Yes |Te Connectivity M325P-00000E-025BG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$10.2400 | Buy Now |
DISTI #
223-M325P-00000E-025BG-ND
|
DigiKey | SENSOR 362.59PSIG 1/4" .02A Min Qty: 1 Lead time: 19 Weeks Container: Box |
4 In Stock |
|
$32.6856 / $53.1800 | Buy Now |
DISTI #
571-M325P00000E025BG
|
Mouser Electronics | Industrial Pressure Sensors PRESS XDCR | 0 |
|
$83.0500 | Order Now |
|
Onlinecomponents.com | PRESS XDCR M325P-00000E-025BG RoHS: Compliant | 0 |
|
$82.4700 / $225.9000 | Buy Now |
DISTI #
000000000005828962
|
Sager | Industrial Pressure Sensors PRESS XDCR | 0 |
|
Buy Now | |
DISTI #
20004013-00
|
Avnet Abacus | Pressure Sensor Module Gauge 0bar to 25bar 4mA to 20mA Cable Mount (Alt: 20004013-00) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PRESS XDCR M325P-00000E-025BG RoHS: Compliant | 0 |
|
$82.4700 / $225.9000 | Buy Now |
Part Details for M325P-00000E-025BG
M325P-00000E-025BG CAD Models
M325P-00000E-025BG Part Data Attributes
|
M325P-00000E-025BG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M325P-00000E-025BG
TE Connectivity
Strain Guage Sensor, 0Psi Min, 362.5Psi Max, 4-20mA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 22.25 mm | |
Body Height | 53.34 mm | |
Body Length or Diameter | 22.25 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Port Type | 1/4-19 BSPT | |
Pressure Range-Max | 362.5 Psi | |
Pressure Range-Min | ||
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE |