Part Details for M325N-01000B-250BG by TE Connectivity
Overview of M325N-01000B-250BG by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK5RX65N0S01000BE | Renesas Electronics Corporation | Renesas RX65N Cloud Kit | |
RTK5RX23W0C01000BJ | Renesas Electronics Corporation | Target Board for RX23W Module | |
RTK9743F01S01000BE | Renesas Electronics Corporation | RZ/Five Evaluation Board Kit, , / |
Price & Stock for M325N-01000B-250BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-M325N-01000B-250BG-ND
|
DigiKey | PRESS XDCR M325N-01000B-250BG Min Qty: 40 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.3148 | Buy Now |
DISTI #
20010085-38
|
Avnet Americas | Pressure Transducer 0bar to 250bar Analog Thread Mount - Bulk (Alt: 20010085-38) Min Qty: 40 Package Multiple: 40 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$71.3868 / $75.8954 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$77.7300 / $212.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$77.7300 / $212.9100 | Buy Now |