Part Details for M3256-00000E-020BG by TE Connectivity
Overview of M3256-00000E-020BG by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106123-500000ELF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 5ACP PF, Vertical, Receptacle. | |
10106121-500000ELF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 5ACP PF, Vertical, Header. |
Price & Stock for M3256-00000E-020BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AH8758
|
Newark | Pressure Sensor, Gauge, 20Bar, Analogue, Operating Pressure Max:20Bar, Sensor Output Type:Analogue, Pressure Measurement Type:Gauge, Voltage Rating:30V, Port Style:1/4" - 19 Bspt, Supply Current:-, Product Range:Meas M3200 Series Rohs Compliant: Yes |Te Connectivity M3256-00000E-020BG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$55.0000 | Buy Now |
DISTI #
223-M3256-00000E-020BG-ND
|
DigiKey | SENSOR 290.08PSIG 1/4" .02A Min Qty: 1 Lead time: 18 Weeks Container: Box |
36 In Stock |
|
$61.8750 / $99.8700 | Buy Now |
DISTI #
571-M325600000E020BG
|
Mouser Electronics | Industrial Pressure Sensors PRESS XDCR | 0 |
|
$61.8700 / $67.2000 | Order Now |
|
Onlinecomponents.com | PRESS XDCR M3256-00000E-020BG RoHS: Compliant |
316 Partner Stock |
|
$62.6800 / $135.3000 | Buy Now |
DISTI #
76461685
|
Verical | Industrial Pressure Sensor 0bar to 20bar Gage Min Qty: 1 Package Multiple: 1 | Americas - 37 |
|
$82.5552 / $97.8726 | Buy Now |
DISTI #
M325600000E020-0
|
TME | M3256-00000E-020BG | 196 |
|
Buy Now | |
DISTI #
000000000005828952
|
Sager | Industrial Pressure Sensors PRESS XDCR | 0 |
|
Buy Now | |
DISTI #
10219839-00
|
Avnet Abacus | Pressure Sensor Module Gauge 0bar to 20bar 4mA to 20mA Cable Mount (Alt: 10219839-00) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PRESS XDCR M3256-00000E-020BG RoHS: Compliant |
316 Partner Stock |
|
$62.6800 / $135.3000 | Buy Now |
Part Details for M3256-00000E-020BG
M3256-00000E-020BG CAD Models
M3256-00000E-020BG Part Data Attributes
|
M3256-00000E-020BG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M3256-00000E-020BG
TE Connectivity
Piezoresistive Sensor, 0Psi Min, 290Psi Max, 4-20mA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 22.25 mm | |
Body Height | 45.72 mm | |
Body Length or Diameter | 22.25 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Port Type | 1/4-19 BSPT | |
Pressure Range-Max | 290 Psi | |
Pressure Range-Min | ||
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |