M3253508E2Z335KZMB
KEMET Corporation
Description: Ceramic Capacitor, Ceramic,

Overview of M3253508E2Z335KZMB by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for M3253508E2Z335KZMB by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1001-2525-1-ND
DigiKey CAP CER 3.3UF 25V X7R 2220 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 437
In Stock
  • 1 $20.0500
  • 10 $18.4700
  • 50 $16.3594
  • 100 $14.5652
  • 500 $13.7208
  • 1,000 $13.0876
$13.0876 / $20.0500 Buy Now
DISTI # 80-M325358E2Z335KZMB
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 3.3 uF X7R 2220 10% SMD MIL X7R PRF32535 RoHS: Not Compliant 17
  • 1 $28.6300
  • 10 $26.1700
  • 25 $26.1300
  • 35 $25.0800
$25.0800 / $28.6300 Buy Now

CAD Models for M3253508E2Z335KZMB by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M3253508E2Z335KZMB by KEMET Corporation

M3253508E2Z335KZMB
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2220
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
3.3 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.79 mm
JESD-609 Code
e0
Length
5.69 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
WAFFLE TRAY
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
MIL-PRF-32535
Size Code
2220
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
5 mm
Want to compare parts?
  1. M3253508E2Z335KZMB
    KEMET Corporation
    Ceramic Capacitor, Ceramic,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M3253508E2Z335KZMB by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M3253508E2Z335KZMB by KEMET Corporation

  • Please alert me when M3253508E2Z335KZMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M3253508E2Z335KZMB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M3253508E2Z335KZMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M3253508E2Z335KZMB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M3253508E2Z335KZMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M3253508E2Z335KZMB by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: