Part Details for M3253506E1B103JZMB7505 by KEMET Corporation
Overview of M3253506E1B103JZMB7505 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3253506E1B103JZMB7505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M3253506E1B103JZMB
|
Avnet Americas | Cap Ceramic 0.01uF 100V C0G 5% SMD 1210 125°C Waffle - Custom Tape W/Leader (Alt: M3253506E1B103JZMB) RoHS: Not Compliant Min Qty: 104 Package Multiple: 104 Container: Tape w/Leader | 0 |
|
RFQ |