Part Details for M3253503E2B392KRTB\\1 by Kyocera AVX Components
Overview of M3253503E2B392KRTB\\1 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3253503E2B392KRTB\\1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M3253503E2B392KRTB
|
Avnet Americas | Multilayer Ceramic Capacitor, 3900 pF, 100 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: M3253503E2B392KRTB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |