Part Details for M3253503E2A682KZTB by KEMET Corporation
Overview of M3253503E2A682KZTB by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for M3253503E2A682KZTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK8301
|
Newark | Capacitors |Kemet M3253503E2A682KZTB RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for M3253503E2A682KZTB
M3253503E2A682KZTB CAD Models
M3253503E2A682KZTB Part Data Attributes
|
M3253503E2A682KZTB
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M3253503E2A682KZTB
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE TRAY | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-32535 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for M3253503E2A682KZTB
This table gives cross-reference parts and alternative options found for M3253503E2A682KZTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3253503E2A682KZTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CG0603X7R682KST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603, | Quantic UTC | M3253503E2A682KZTB vs CG0603X7R682KST |
CE0603-682-K050RTQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603, | RCD Components Inc | M3253503E2A682KZTB vs CE0603-682-K050RTQ |
06035C682KER6B2 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | M3253503E2A682KZTB vs 06035C682KER6B2 |
300904102682KC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | M3253503E2A682KZTB vs 300904102682KC |
M3253503E2A682KRTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | M3253503E2A682KZTB vs M3253503E2A682KRTB |
NMC0603X7R682K50TRPLP3K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603, | NIC Components Corp | M3253503E2A682KZTB vs NMC0603X7R682K50TRPLP3K |
M3253503E2A682KZMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | M3253503E2A682KZTB vs M3253503E2A682KZMB |
NMC0603X7R682K50TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | M3253503E2A682KZTB vs NMC0603X7R682K50TRPLPF |
06035C682KER6B1 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | M3253503E2A682KZTB vs 06035C682KER6B1 |
M3253503E2A682KVMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | M3253503E2A682KZTB vs M3253503E2A682KVMB |