Part Details for M3243 SL005 by Alpha Wire
Overview of M3243 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3243 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R5226
|
Newark | Ae C&c/100 Ft |Alpha Wire M3243 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$71.2000 / $114.8500 | Buy Now |
DISTI #
M3243SL005-ND
|
DigiKey | CABLE 3CON 18AWG SLATE SHLD 100' Min Qty: 1 Lead time: 20 Weeks Container: Spool |
21 In Stock |
|
$64.5952 / $78.9000 | Buy Now |
DISTI #
602-M3243-100-09
|
Mouser Electronics | Multi-Conductor Cables 18 AWG PVC 100 FT SPOOL SLATE RoHS: Compliant | 8 |
|
$64.5800 / $81.9500 | Buy Now |
DISTI #
71177709
|
RS | Multiconductor Cable,3C,18AWG, Foil Shield, Slate | Alpha Wire M3243 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$74.1700 / $78.9000 | RFQ |
Part Details for M3243 SL005
M3243 SL005 CAD Models
M3243 SL005 Part Data Attributes
|
M3243 SL005
Alpha Wire
Buy Now
|
Compare Parts:
M3243 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |