Part Details for M3243 SL001 by Alpha Wire
Overview of M3243 SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3243 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R5224
|
Newark | Multicored, 18Awg, Pvc, 1000Ft, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.81Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Jacket Color:Slate, Jacket Material:Pvc Rohs Compliant: Yes |Alpha Wire M3243 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$552.7800 / $633.4700 | Buy Now |
DISTI #
M3243SL001-ND
|
DigiKey | CABLE 3COND 18AWG SHLD Min Qty: 1000 Lead time: 4 Weeks Container: Spool |
3000 In Stock |
|
$0.5015 | Buy Now |
DISTI #
602-M3243-1000-09
|
Mouser Electronics | Multi-Conductor Cables 18 AWG PVC 1000 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$559.5900 / $623.8500 | Order Now |
DISTI #
73597671
|
RS | Communication & Control Cable, 18Awg/3C TC, Foil Braid, AWM 2092, PE Slate | Alpha Wire M3243 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$620.7400 / $733.6000 | RFQ |
Part Details for M3243 SL001
M3243 SL001 CAD Models
M3243 SL001 Part Data Attributes
|
M3243 SL001
Alpha Wire
Buy Now
|
Compare Parts:
M3243 SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |