Part Details for M322 by MF Electronics Corp
Overview of M322 by MF Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M3-224 | Coilcraft Inc | Variable Inductor, 165uH Min, 275uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
7M3-223 | Coilcraft Inc | Variable Inductor, 17uH Min, 28uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
7M3-222 | Coilcraft Inc | Variable Inductor, 1.8uH Min, 2.6uH Max, Ferrite-Core, Shielded, 3030, DIP-5 |